
PEWGA3216 | |
|---|---|
DigiKey Part Number | 6099-PEWGA3216-ND |
Manufacturer | |
Manufacturer Product Number | PEWGA3216 |
Description | WR-28 Waveguide Power Amplifier, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 40GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 26.5GHz ~ 40GHz | |
P1dB | 33.5dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 4.8A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.135,36000 € | 14.135,36 € |
| Unit Price without VAT: | 14.135,36000 € |
|---|---|
| Unit Price with VAT: | 16.821,07840 € |

