
PEWGA3215 | |
|---|---|
DigiKey Part Number | 6099-PEWGA3215-ND |
Manufacturer | |
Manufacturer Product Number | PEWGA3215 |
Description | WR-10 VLTG VARIABLE ATTN 30 DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 0 GHz ~ 18 GHz 50 Ohms 23dBm N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 GHz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 23dBm |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 0dB ~ 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWGA3210 | Pasternack | 0 | 6099-PEWGA3210-ND | 6.831,52000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.178,72000 € | 8.178,72 € |
| Unit Price without VAT: | 8.178,72000 € |
|---|---|
| Unit Price with VAT: | 9.732,67680 € |


