
PEWGA3214 | |
|---|---|
DigiKey Part Number | 6099-PEWGA3214-ND |
Manufacturer | |
Manufacturer Product Number | PEWGA3214 |
Description | WR-12 VLTG VARIABLE ATTN 30 DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 0 GHz ~ 18 GHz 50 Ohms 23dBm N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 30dB | |
Frequency Range | 0 GHz ~ 18 GHz | |
Power (Watts) | 23dBm | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.910,62000 € | 6.910,62 € |
| Unit Price without VAT: | 6.910,62000 € |
|---|---|
| Unit Price with VAT: | 8.223,63780 € |


