
PEWGA3211 | |
|---|---|
DigiKey Part Number | 6099-PEWGA3211-ND |
Manufacturer | |
Manufacturer Product Number | PEWGA3211 |
Description | WR-22 VLTG VARIABLE ATTN 30 DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 0 GHz ~ 18 GHz 50 Ohms 23dBm N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 GHz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 23dBm |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 0dB ~ 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWGA3210 | Pasternack | 0 | 6099-PEWGA3210-ND | 6.831,52000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.099,05000 € | 7.099,05 € |
| Unit Price without VAT: | 7.099,05000 € |
|---|---|
| Unit Price with VAT: | 8.447,86950 € |


