
PEWGA3205 | |
|---|---|
DigiKey Part Number | 6099-PEWGA3205-ND |
Manufacturer | |
Manufacturer Product Number | PEWGA3205 |
Description | IC RF AMP GPS 60GHZ-90GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 60GHz ~ 90GHz |
Datasheet | Datasheet |
Category | Noise Figure 4.2dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Bulk | Voltage - Supply 6V ~ 12V |
Part Status Active | Current - Supply 330mA |
Frequency 60GHz ~ 90GHz | Test Frequency 60GHz ~ 90GHz |
P1dB 18dBm | Mounting Type Chassis Mount |
Gain 30dB | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.710,82000 € | 13.710,82 € |
| Unit Price without VAT: | 13.710,82000 € |
|---|---|
| Unit Price with VAT: | 16.315,87580 € |

