
PEWGA3204 | |
|---|---|
DigiKey Part Number | 6099-PEWGA3204-ND |
Manufacturer | |
Manufacturer Product Number | PEWGA3204 |
Description | IC RF AMP GPS 50GHZ-75GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50GHz ~ 75GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 50GHz ~ 75GHz | |
P1dB | 13dBm | |
Gain | 31dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V ~ 12V | |
Current - Supply | 90mA | |
Test Frequency | 50GHz ~ 75GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.111,96000 € | 11.111,96 € |
| Unit Price without VAT: | 11.111,96000 € |
|---|---|
| Unit Price with VAT: | 13.223,23240 € |

