
PEWGA3203 | |
|---|---|
DigiKey Part Number | 6099-PEWGA3203-ND |
Manufacturer | |
Manufacturer Product Number | PEWGA3203 |
Description | IC RF AMP RADAR 40GHZ-60GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 40GHz ~ 60GHz |
Datasheet | Datasheet |
Category | Noise Figure 4.6dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Bulk | Voltage - Supply 6V ~ 12V |
Part Status Active | Current - Supply 90mA |
Frequency 40GHz ~ 60GHz | Test Frequency 40GHz ~ 60GHz |
P1dB 9.5dBm | Mounting Type Chassis Mount |
Gain 36dB | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.599,12000 € | 8.599,12 € |
| Unit Price without VAT: | 8.599,12000 € |
|---|---|
| Unit Price with VAT: | 10.232,95280 € |

