
PEWGA3202 | |
|---|---|
DigiKey Part Number | 6099-PEWGA3202-ND |
Manufacturer | |
Manufacturer Product Number | PEWGA3202 |
Description | IC RF AMP GPS 33GHZ-50GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 33GHz ~ 50GHz |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Bulk | Voltage - Supply 6V ~ 8V |
Part Status Active | Current - Supply 650mA |
Frequency 33GHz ~ 50GHz | Test Frequency 33GHz ~ 50GHz |
P1dB 20.5dBm | Mounting Type Chassis Mount |
Gain 32dB | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.891,85000 € | 9.891,85 € |
| Unit Price without VAT: | 9.891,85000 € |
|---|---|
| Unit Price with VAT: | 11.771,30150 € |

