
PEWCT1077 | |
|---|---|
DigiKey Part Number | 6099-PEWCT1077-ND |
Manufacturer | |
Manufacturer Product Number | PEWCT1077 |
Description | WR-90 Waveguide 30 dB Crossguide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 8.2GHz ~ 12.4GHz 30dB 4W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8.2GHz ~ 12.4GHz | |
Coupling Factor | 30dB | |
Applications | Radar | |
Insertion Loss | 0.1dB | |
Power - Max | 4W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.955,53000 € | 1.955,53 € |
| Unit Price without VAT: | 1.955,53000 € |
|---|---|
| Unit Price with VAT: | 2.327,08070 € |

