RF Directional Coupler Radar 8.2GHz ~ 12.4GHz 50dB 4W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWCT1071

DigiKey Part Number
6099-PEWCT1071-ND
Manufacturer
Manufacturer Product Number
PEWCT1071
Description
WR-90 Waveguide 50 dB Crossguide
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 8.2GHz ~ 12.4GHz 50dB 4W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
50dB
Manufacturer
Pasternack
Applications
Radar
Packaging
Retail Package
Insertion Loss
0.1dB
Part Status
Active
Power - Max
4W
Coupler Type
Standard
Isolation
10dB
Frequency
8.2GHz ~ 12.4GHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.761,27000 €2.761,27 €
Manufacturers Standard Package
Unit Price without VAT:2.761,27000 €
Unit Price with VAT:3.285,91130 €