RF Directional Coupler Radar 10GHz ~ 15GHz 20dB 2.5W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWCT1060

DigiKey Part Number
6099-PEWCT1060-ND
Manufacturer
Manufacturer Product Number
PEWCT1060
Description
WR-75 Waveguide 20 dB Crossguide
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 10GHz ~ 15GHz 20dB 2.5W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Coupler Type
Standard
Frequency
10GHz ~ 15GHz
Coupling Factor
20dB
Applications
Radar
Insertion Loss
0.1dB
Power - Max
2.5W
Isolation
25dB
Return Loss
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.182,03000 €2.182,03 €
Manufacturers Standard Package
Unit Price without VAT:2.182,03000 €
Unit Price with VAT:2.596,61570 €