RF Directional Coupler Radar 15GHz ~ 22GHz 30dB 1W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWCT1053

DigiKey Part Number
6099-PEWCT1053-ND
Manufacturer
Manufacturer Product Number
PEWCT1053
Description
WR-51 Waveguide 30 dB Crossguide
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 15GHz ~ 22GHz 30dB 1W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
30dB
Manufacturer
Pasternack
Applications
Radar
Packaging
Retail Package
Insertion Loss
0.1dB
Part Status
Active
Power - Max
1W
Coupler Type
Standard
Isolation
30dB
Frequency
15GHz ~ 22GHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.688,18000 €2.688,18 €
Manufacturers Standard Package
Unit Price without VAT:2.688,18000 €
Unit Price with VAT:3.198,93420 €