
PEWCT1042 | |
|---|---|
DigiKey Part Number | 6099-PEWCT1042-ND |
Manufacturer | |
Manufacturer Product Number | PEWCT1042 |
Description | WR-137 Waveguide 40 dB Crossguid |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 5.85GHz ~ 8.2GHz 40dB 6W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5.85GHz ~ 8.2GHz | |
Coupling Factor | 40dB | |
Applications | Radar | |
Insertion Loss | 0.1dB | |
Power - Max | 6W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.758,70000 € | 1.758,70 € |
| Unit Price without VAT: | 1.758,70000 € |
|---|---|
| Unit Price with VAT: | 2.092,85300 € |

