RF Directional Coupler General Purpose 7.05GHz ~ 10GHz 20dB 5W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWCT1028

DigiKey Part Number
6099-PEWCT1028-ND
Manufacturer
Manufacturer Product Number
PEWCT1028
Description
WR-112 Waveguide 20 dB Crossguid
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 7.05GHz ~ 10GHz 20dB 5W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
20dB
Manufacturer
Pasternack
Applications
General Purpose
Packaging
Retail Package
Insertion Loss
0.1dB
Part Status
Active
Power - Max
5W
Coupler Type
Standard
Isolation
45dB
Frequency
7.05GHz ~ 10GHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.675,39000 €1.675,39 €
Manufacturers Standard Package
Unit Price without VAT:1.675,39000 €
Unit Price with VAT:1.993,71410 €