
PEWCT1015 | |
|---|---|
DigiKey Part Number | 6099-PEWCT1015-ND |
Manufacturer | |
Manufacturer Product Number | PEWCT1015 |
Description | WR-62 Waveguide 50 dB Crossguide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 12.4GHz ~ 18GHz 50dB 1.5W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 12.4GHz ~ 18GHz | |
Coupling Factor | 50dB | |
Applications | Radar | |
Insertion Loss | 0.1dB | |
Power - Max | 1.5W | |
Isolation | 10dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.623,92000 € | 1.623,92 € |
| Unit Price without VAT: | 1.623,92000 € |
|---|---|
| Unit Price with VAT: | 1.932,46480 € |

