
PEWCR1005 | |
|---|---|
DigiKey Part Number | 6099-PEWCR1005-ND |
Manufacturer | |
Manufacturer Product Number | PEWCR1005 |
Description | 26.5-40 GHz Waveguide Circulator |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26.5 GHz ~ 40 GHz Circulator 5 W 12dB (Min) 1.6 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 26.5 GHz ~ 40 GHz | |
Isolation | 12dB (Min) | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.8dB (Max) | |
VSWR | 1.6 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.722,03000 € | 2.722,03 € |
| Unit Price without VAT: | 2.722,03000 € |
|---|---|
| Unit Price with VAT: | 3.239,21570 € |

