
PEWCR1004 | |
|---|---|
DigiKey Part Number | 6099-PEWCR1004-ND |
Manufacturer | |
Manufacturer Product Number | PEWCR1004 |
Description | 18-26.5 GHz Waveguide Circulator |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz Circulator 5 W 18dB (Min) 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 18 GHz ~ 26.5 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.4dB (Max) | |
VSWR | 1.3 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.798,19000 € | 1.798,19 € |
| Unit Price without VAT: | 1.798,19000 € |
|---|---|
| Unit Price with VAT: | 2.139,84610 € |

