12.4 GHz ~ 18 GHz Circulator 10 W 18dB (Min) 1.3 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWCR1003

DigiKey Part Number
6099-PEWCR1003-ND
Manufacturer
Manufacturer Product Number
PEWCR1003
Description
12.4-18 GHz Waveguide Circulator
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12.4 GHz ~ 18 GHz Circulator 10 W 18dB (Min) 1.3 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
18dB (Min)
Manufacturer
Pasternack
Power - Average Forward
10 W
Packaging
Retail Package
Insertion Loss
0.4dB (Max)
Part Status
Active
VSWR
1.3
Type
Circulator
Package / Case
Module
Frequency
12.4 GHz ~ 18 GHz
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.170,26000 €2.170,26 €
Manufacturers Standard Package
Unit Price without VAT:2.170,26000 €
Unit Price with VAT:2.582,60940 €