
PEWCR1001 | |
|---|---|
DigiKey Part Number | 6099-PEWCR1001-ND |
Manufacturer | |
Manufacturer Product Number | PEWCR1001 |
Description | 9.2-12.4 GHz Waveguide Circulato |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8.2 GHz ~ 12.4 GHz Circulator 20 W 18dB (Min) 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 8.2 GHz ~ 12.4 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.4dB (Max) | |
VSWR | 1.3 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.939,84000 € | 1.939,84 € |
| Unit Price without VAT: | 1.939,84000 € |
|---|---|
| Unit Price with VAT: | 2.308,40960 € |

