
PEWCR1000 | |
|---|---|
DigiKey Part Number | 6099-PEWCR1000-ND |
Manufacturer | |
Manufacturer Product Number | PEWCR1000 |
Description | 7-10 GHz Waveguide Circulator, W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7.05 GHz ~ 10 GHz Circulator 20 W 18dB (Min) 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 7.05 GHz ~ 10 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.4dB (Max) | |
VSWR | 1.3 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.881,31000 € | 1.881,31 € |
| Unit Price without VAT: | 1.881,31000 € |
|---|---|
| Unit Price with VAT: | 2.238,75890 € |

