
PEWCP1106N-30 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1106N-30-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1106N-30 |
Description | WR-430 Waveguide 30 dB Loop Coup |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 1.72GHz ~ 2.61GHz 30 ± 0.7dB 4kW Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.72GHz ~ 2.61GHz | |
Coupling Factor | 30 ± 0.7dB | |
Applications | Radar | |
Insertion Loss | 0.2dB | |
Power - Max | 4kW | |
Isolation | 15dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.127,53000 € | 2.127,53 € |
| Unit Price without VAT: | 2.127,53000 € |
|---|---|
| Unit Price with VAT: | 2.531,76070 € |

