
PEWCP1105N-50 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1105N-50-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1105N-50 |
Description | WR-340 Waveguide 50 dB Loop Coup |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 2.17GHz ~ 3.3GHz 50 ± 0.7dB 3kW Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.17GHz ~ 3.3GHz | |
Coupling Factor | 50 ± 0.7dB | |
Applications | Radar | |
Insertion Loss | 0.2dB | |
Power - Max | 3kW | |
Isolation | 15dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.845,87000 € | 1.845,87 € |
| Unit Price without VAT: | 1.845,87000 € |
|---|---|
| Unit Price with VAT: | 2.196,58530 € |

