
PEWCP1104N-30 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1104N-30-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1104N-30 |
Description | WR-229 Waveguide 30 dB Loop Coup |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 3.22GHz ~ 4.9GHz 30 ± 0.7dB 2kW Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.22GHz ~ 4.9GHz | |
Coupling Factor | 30 ± 0.7dB | |
Applications | Radar | |
Insertion Loss | 0.2dB | |
Power - Max | 2kW | |
Isolation | 15dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.695,37000 € | 1.695,37 € |
| Unit Price without VAT: | 1.695,37000 € |
|---|---|
| Unit Price with VAT: | 2.017,49030 € |

