RF Directional Coupler Radar 8.2GHz ~ 12.5GHz 30 ± 0.7dB 1000W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWCP1100N-30

DigiKey Part Number
6099-PEWCP1100N-30-ND
Manufacturer
Manufacturer Product Number
PEWCP1100N-30
Description
WR-90 Waveguide 30 dB Loop Coupl
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 8.2GHz ~ 12.5GHz 30 ± 0.7dB 1000W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
30 ± 0.7dB
Manufacturer
Pasternack
Applications
Radar
Packaging
Retail Package
Insertion Loss
0.2dB
Part Status
Active
Power - Max
1000W
Coupler Type
Standard
Isolation
15dB
Frequency
8.2GHz ~ 12.5GHz
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.633,83000 €1.633,83 €
Manufacturers Standard Package
Unit Price without VAT:1.633,83000 €
Unit Price with VAT:1.944,25770 €