
PEWCP1097S-20 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1097S-20-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1097S-20 |
Description | WR-51 WAVEGUIDE 20 DB CROSSGUIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 16GHz ~ 17.5GHz 20 ± 0.7dB 350W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 16GHz ~ 17.5GHz | |
Coupling Factor | 20 ± 0.7dB | |
Applications | Radar | |
Insertion Loss | 0.1dB | |
Power - Max | 350W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.127,47000 € | 1.127,47 € |
| Unit Price without VAT: | 1.127,47000 € |
|---|---|
| Unit Price with VAT: | 1.341,68930 € |

