New at DigiKey
RF Directional Coupler Radar 13.75GHz ~ 14.5GHz 20 ± 0.7dB 400W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWCP1096S-20

DigiKey Part Number
6099-PEWCP1096S-20-ND
Manufacturer
Manufacturer Product Number
PEWCP1096S-20
Description
WR-62 WAVEGUIDE 20 DB CROSSGUIDE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 13.75GHz ~ 14.5GHz 20 ± 0.7dB 400W Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
20 ± 0.7dB
Manufacturer
Pasternack
Applications
Radar
Packaging
Bag
Insertion Loss
0.1dB
Part Status
Active
Power - Max
400W
Coupler Type
Standard
Isolation
20dB
Frequency
13.75GHz ~ 14.5GHz
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.113,45000 €1.113,45 €
Manufacturers Standard Package
Unit Price without VAT:1.113,45000 €
Unit Price with VAT:1.325,00550 €