
PEWCP1090N-30 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1090N-30-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1090N-30 |
Description | WR-159 WAVEGUIDE 30 DB DUAL DIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 4.64GHz ~ 7.05GHz 30 ± 1.5dB 1.2kW Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4.64GHz ~ 7.05GHz | |
Coupling Factor | 30 ± 1.5dB | |
Applications | Radar | |
Insertion Loss | 0.1dB | |
Power - Max | 1.2kW | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.105,89000 € | 2.105,89 € |
| Unit Price without VAT: | 2.105,89000 € |
|---|---|
| Unit Price with VAT: | 2.506,00910 € |

