
PEWCP1089-20 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1089-20-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1089-20 |
Description | WR-28 Waveguide 20 dB Crossguide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 29GHz ~ 31GHz 20dB 200W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 29GHz ~ 31GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 200W | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.719,14000 € | 1.719,14 € |
| Unit Price without VAT: | 1.719,14000 € |
|---|---|
| Unit Price with VAT: | 2.045,77660 € |

