
PEWCP1088-20 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1088-20-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1088-20 |
Description | WR-34 Waveguide 20 dB Crossguide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 25GHz ~ 28GHz 20dB 250W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 25GHz ~ 28GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 250W | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.556,57000 € | 1.556,57 € |
| Unit Price without VAT: | 1.556,57000 € |
|---|---|
| Unit Price with VAT: | 1.852,31830 € |

