
PEWCP1086S-30 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1086S-30-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1086S-30 |
Description | WR-62 Waveguide 30 dB Crossguide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 11.9GHz ~ 18GHz 30dB 400W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 11.9GHz ~ 18GHz | |
Coupling Factor | 30dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 400W | |
Isolation | 17dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.271,09000 € | 1.271,09 € |
| Unit Price without VAT: | 1.271,09000 € |
|---|---|
| Unit Price with VAT: | 1.512,59710 € |

