
PEWCP1084N-40 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1084N-40-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1084N-40 |
Description | WR-90 Waveguide 40 dB Crossguide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8.2GHz ~ 12.5GHz 40 ± 1.5dB 600W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8.2GHz ~ 12.5GHz | |
Coupling Factor | 40 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | 600W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.303,03000 € | 1.303,03 € |
| Unit Price without VAT: | 1.303,03000 € |
|---|---|
| Unit Price with VAT: | 1.550,60570 € |

