RF Directional Coupler General Purpose 4.64GHz ~ 7.05GHz 30dB 1.2kW Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWCP1082-30

DigiKey Part Number
6099-PEWCP1082-30-ND
Manufacturer
Manufacturer Product Number
PEWCP1082-30
Description
WR-159 Waveguide 30 dB Crossguid
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 4.64GHz ~ 7.05GHz 30dB 1.2kW Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
30dB
Manufacturer
Pasternack
Applications
General Purpose
Packaging
Retail Package
Insertion Loss
0.1dB
Part Status
Active
Power - Max
1.2kW
Coupler Type
Standard
Isolation
18dB
Frequency
4.64GHz ~ 7.05GHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.588,02000 €1.588,02 €
Manufacturers Standard Package
Unit Price without VAT:1.588,02000 €
Unit Price with VAT:1.889,74380 €