
PEWCP1072 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1072-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1072 |
Description | WR-137 Waveguide 30 dB Crossguid |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5.85GHz ~ 8.2GHz 30dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5.85GHz ~ 8.2GHz | |
Coupling Factor | 30dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,10000 € | 666,10 € |
| 10 | 594,49500 € | 5.944,95 € |
| Unit Price without VAT: | 666,10000 € |
|---|---|
| Unit Price with VAT: | 792,65900 € |

