
PEWCP1069 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1069-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1069 |
Description | WR-112 Waveguide 40 dB Crossguid |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 7.05GHz ~ 10GHz 40dB Module |
Datasheet | Datasheet |
Category | Frequency 7.05GHz ~ 10GHz |
Manufacturer Pasternack | Coupling Factor 40dB |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Insertion Loss 0.1dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,81000 € | 657,81 € |
| 10 | 587,10300 € | 5.871,03 € |
| Unit Price without VAT: | 657,81000 € |
|---|---|
| Unit Price with VAT: | 782,79390 € |

