
PEWCP1066 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1066-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1066 |
Description | WR-112 Waveguide 50 dB Crossguid |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 7.05GHz ~ 10GHz 50dB Module |
Datasheet | Datasheet |
Category | Frequency 7.05GHz ~ 10GHz |
Manufacturer Pasternack | Coupling Factor 50dB |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Insertion Loss 0.1dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,08000 € | 874,08 € |
| 10 | 781,73000 € | 7.817,30 € |
| Unit Price without VAT: | 874,08000 € |
|---|---|
| Unit Price with VAT: | 1.040,15520 € |

