
PEWCP1063 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1063-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1063 |
Description | WR-112 Waveguide 20 dB Crossguid |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 7.05GHz ~ 10GHz 20dB Module |
Datasheet | Datasheet |
Category | Frequency 7.05GHz ~ 10GHz |
Manufacturer Pasternack | Coupling Factor 20dB |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Insertion Loss 0.1dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,37000 € | 764,37 € |
| Unit Price without VAT: | 764,37000 € |
|---|---|
| Unit Price with VAT: | 909,60030 € |

