
PEWCP1057 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1057-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1057 |
Description | WR-90 Waveguide 40 dB Crossguide |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8.2GHz ~ 12.4GHz 40dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 40dB |
Manufacturer Pasternack | Applications General Purpose |
Packaging Retail Package | Insertion Loss 0.1dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 8.2GHz ~ 12.4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,40000 € | 494,40 € |
| 10 | 440,35200 € | 4.403,52 € |
| Unit Price without VAT: | 494,40000 € |
|---|---|
| Unit Price with VAT: | 588,33600 € |

