
PEWCP1051 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1051-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1051 |
Description | WR-75 Waveguide 20 dB Crossguide |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 10GHz ~ 15GHz 20dB Module |
Datasheet | Datasheet |
Category | Frequency 10GHz ~ 15GHz |
Manufacturer Pasternack | Coupling Factor 20dB |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Insertion Loss 0.1dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,72000 € | 606,72 € |
| Unit Price without VAT: | 606,72000 € |
|---|---|
| Unit Price with VAT: | 721,99680 € |

