
PEWCP1050 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1050-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1050 |
Description | WR-62 Waveguide 50 dB Crossguide |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12.4GHz ~ 18GHz 50dB Module |
Datasheet | Datasheet |
Category | Frequency 12.4GHz ~ 18GHz |
Manufacturer Pasternack | Coupling Factor 50dB |
Packaging Retail Package | Applications General Purpose |
Part Status Obsolete | Insertion Loss 0.1dB |
Coupler Type Standard | Package / Case Module |

