
PEWCP1049 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1049-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1049 |
Description | WR-62 Waveguide 40 dB Crossguide |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12.4GHz ~ 18GHz 40dB Module |
Datasheet | Datasheet |
Category | Frequency 12.4GHz ~ 18GHz |
Manufacturer Pasternack | Coupling Factor 40dB |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Insertion Loss 0.1dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,90000 € | 781,90 € |
| 10 | 698,68600 € | 6.986,86 € |
| Unit Price without VAT: | 781,90000 € |
|---|---|
| Unit Price with VAT: | 930,46100 € |

