
PEWCP1036 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1036-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1036 |
Description | WR-34 Waveguide 30 dB Crossguide |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 22GHz ~ 33GHz 30dB Module |
Datasheet | Datasheet |
Category | Frequency 22GHz ~ 33GHz |
Manufacturer Pasternack | Coupling Factor 30dB |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Insertion Loss 0.1dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.265,14000 € | 1.265,14 € |
| Unit Price without VAT: | 1.265,14000 € |
|---|---|
| Unit Price with VAT: | 1.505,51660 € |

