
PEWCP1019 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1019-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1019 |
Description | WR-90 Waveguide 30 dB Broadwall |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8.2GHz ~ 12.4GHz 30dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 30dB |
Manufacturer Pasternack | Applications General Purpose |
Packaging Retail Package | Insertion Loss 0.15dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 8.2GHz ~ 12.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.303,50000 € | 2.303,50 € |
| Unit Price without VAT: | 2.303,50000 € |
|---|---|
| Unit Price with VAT: | 2.741,16500 € |

