
PEWCP1017 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1017-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1017 |
Description | WR-90 Waveguide 10 dB Broadwall |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8.2GHz ~ 12.4GHz 10dB Module |
Datasheet | Datasheet |
Category | Frequency 8.2GHz ~ 12.4GHz |
Manufacturer Pasternack | Coupling Factor 10dB |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Insertion Loss 0.15dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.430,23000 € | 2.430,23 € |
| Unit Price without VAT: | 2.430,23000 € |
|---|---|
| Unit Price with VAT: | 2.891,97370 € |

