
PEWCP1012 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1012-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1012 |
Description | WR-62 Waveguide 20 dB Broadwall |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12.4GHz ~ 18GHz 20dB Module |
Datasheet | Datasheet |
Category | Frequency 12.4GHz ~ 18GHz |
Manufacturer Pasternack | Coupling Factor 20dB |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Insertion Loss 0.15dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,54000 € | 931,54 € |
| 10 | 833,50200 € | 8.335,02 € |
| Unit Price without VAT: | 931,54000 € |
|---|---|
| Unit Price with VAT: | 1.108,53260 € |

