
PEWCP1007 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1007-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1007 |
Description | WR-34 Waveguide 30 dB Broadwall |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 22GHz ~ 33GHz 30dB Module |
Datasheet | Datasheet |
Category | Frequency 22GHz ~ 33GHz |
Manufacturer Pasternack | Coupling Factor 30dB |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Insertion Loss 0.15dB |
Coupler Type Standard | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.092,45000 € | 2.092,45 € |
| Unit Price without VAT: | 2.092,45000 € |
|---|---|
| Unit Price with VAT: | 2.490,01550 € |

