
PEWCP1005 | |
|---|---|
DigiKey Part Number | 6099-PEWCP1005-ND |
Manufacturer | |
Manufacturer Product Number | PEWCP1005 |
Description | WR-34 Waveguide 10 dB Broadwall |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 22GHz ~ 33GHz 10dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 22GHz ~ 33GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.35dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,84000 € | 1.099,84 € |
| Unit Price without VAT: | 1.099,84000 € |
|---|---|
| Unit Price with VAT: | 1.308,80960 € |

