
PEWAT1023-20 | |
|---|---|
DigiKey Part Number | 6099-PEWAT1023-20-ND |
Manufacturer | |
Manufacturer Product Number | PEWAT1023-20 |
Description | WR-90 Waveguide Fixed Attenuator |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 8.2 GHz ~ 12.4 GHz 2W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 8.2 GHz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,67000 € | 926,67 € |
| 10 | 829,03900 € | 8.290,39 € |
| Unit Price without VAT: | 926,67000 € |
|---|---|
| Unit Price with VAT: | 1.102,73730 € |

