
PEWAT1022-10 | |
|---|---|
DigiKey Part Number | 6099-PEWAT1022-10-ND |
Manufacturer | |
Manufacturer Product Number | PEWAT1022-10 |
Description | WR-42 Waveguide Fixed Attenuator |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 17.6 GHz ~ 26.7 GHz 1W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 17.6 GHz ~ 26.7 GHz | |
Power (Watts) | 1W | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,47000 € | 791,47 € |
| 10 | 707,33400 € | 7.073,34 € |
| Unit Price without VAT: | 791,47000 € |
|---|---|
| Unit Price with VAT: | 941,84930 € |

