
PEWAT1021-20 | |
|---|---|
DigiKey Part Number | 6099-PEWAT1021-20-ND |
Manufacturer | |
Manufacturer Product Number | PEWAT1021-20 |
Description | WR-34 Waveguide Fixed Attenuator |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 21.7 GHz ~ 33 GHz 500mW Module |
Datasheet | Datasheet |
Category | Attenuation Value 20dB |
Manufacturer Pasternack | Frequency Range 21.7 GHz ~ 33 GHz |
Packaging Retail Package | Power (Watts) 500mW |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,47000 € | 791,47 € |
| 10 | 707,33400 € | 7.073,34 € |
| Unit Price without VAT: | 791,47000 € |
|---|---|
| Unit Price with VAT: | 941,84930 € |

