
PEWAT1008-10 | |
|---|---|
DigiKey Part Number | 6099-PEWAT1008-10-ND |
Manufacturer | |
Manufacturer Product Number | PEWAT1008-10 |
Description | WR-22 Waveguide Fixed Attenuator |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 33 GHz ~ 50 GHz 4W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 33 GHz ~ 50 GHz | |
Power (Watts) | 4W | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.140,74000 € | 1.140,74 € |
| Unit Price without VAT: | 1.140,74000 € |
|---|---|
| Unit Price with VAT: | 1.357,48060 € |

